help desk software
DATA SHEET

521-9321F

Dialight

5.0mm Yellow 583nm 1.8mcd 50 Deg Discrete LED Lamp

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-9321F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Color Temperature:
N/A
Color:
Yellow
Category:
Standard LED
Dominant Wavelength:
N/A
Dimension:
9.57 x 5.84 mm
5.0mm Yellow 583nm 1.8mcd 50 Deg Discrete LED Lamp
Search Keywords:
5219321F
IN STOCK: 1,228
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6179
$61.790
500
$0.5020
$251.000
1,000
$0.4795
$479.500
2,500
$0.4526
$1,131.500
5,000
$0.4401
$2,200.500
7,500
$0.4335
$3,251.250
10,000
$0.4271
$4,271.000
15,000 +
$0.4206
$6,309.000
Tools/3D Models
Product Guides