Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-9462F
RoHS:
Yes
HTS:
8541402000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Color:
Green/Red
Dimension:
N/A
Dominant Wavelength:
N/A
5.0mm BiColor Red/Green 660/565nm 90 / 40mcd 60 Deg ,Discrete LED Lamp
Search Keywords:
5219462F
IN STOCK:
900
Can Ship immediately
On Order:
500
can ship 1/2/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$0.950
$95.000
300
$0.772
$231.600
1,000
$0.737
$737.000
2,500
$0.677
$1,692.500
5,000
$0.667
$3,335.000
7,500
$0.657
$4,927.500
10,000
$0.647
$6,470.000
15,000
+
$0.637
$9,555.000
Product Guides
CUSTOMERS
ALSO BOUGHT
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
2538
Insulated Washer - 13/64" OD - 17/64" ID - 3/8" Thickness - 3/8" Height - 5/16" Diameter -...
1723460000
PCB Plug-in Connector - For Use With WEIDMULLER Omnimate Terminal Blocks.
EEU-FC1H470B
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Automotive Amm...
PWR221T-50-6R00F
PWR221T-50 TO-220 TO-220-2Full Pack through hole resistor ±1% ±100ppm/C 6Ohms 50W