Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
521-9499F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Dimension:
5 x 2 x 7.5 mm
Category:
Standard LED
Color:
Red
Dominant Wavelength:
N/A
Color Temperature:
N/A
5 x 7 x 2mm Red 635nm 3.7mcd 140 Deg Discrete LED Lamp
Search Keywords:
5219499F
IN STOCK:
2,481
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3537
$35.370
250
$0.3484
$87.100
500
$0.3431
$171.550
750
$0.3380
$253.500
1,500
$0.2535
$380.250
2,250
$0.2366
$532.350
3,000
+
$0.2319
$695.700
Product Guides