Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
550-0407F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Color Temperature:
N/A
Dominant Wavelength:
N/A
Dimension:
12.45 x 6.1 x 6.1 mm
Category:
Standard LED
Color:
Red
LED Uni-Color Red 635nm 2-Pin Bulk
Search Keywords:
5500407F
IN STOCK:
3,313
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5443
$54.430
500
$0.4281
$214.050
1,000
$0.3951
$395.100
2,500
$0.3893
$973.250
5,000
$0.3815
$1,907.500
7,500
$0.3746
$2,809.500
10,000
$0.3709
$3,709.000
15,000
+
$0.3671
$5,506.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1742686-1
250 FASTON,PCB TAB,TCBR
206-124
Switch DIP OFF ON SPDT 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
206-214
Switch DIP OFF ON DPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
54020-44030LF
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
TSW-103-08-G-S
Board-To-Board Connector - 2.54 mm - 3 Contact - Header - Through Hole - 1 Row.