help desk software

551-0307F

Dialight

LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin Bulk .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
551-0307F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Color:
Yellow
Dimension:
4.32 x 8.89 x 7.11 mm
Dominant Wavelength:
N/A
Color Temperature:
N/A
Category:
Standard LED8141
The DIALIGHT part 551-0307F is an LED that is designed for low-power applications. It emits a vibrant uni-color yellow light at a wavelength of 585nm. With a low voltage requirement of 2.1V, this LED is energy efficient and ideal for use in power-conscious projects. It is a 2-pin device that can be easily integrated into various electrical circuits. This LED is available in bulk packaging, making it suitable for large-scale applications.
Search Keywords:
5510307F
IN STOCK: 3,519
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5263
$52.630
500
$0.4044
$202.200
1,000
$0.4000
$400.000
2,500
$0.3941
$985.250
5,000
$0.3854
$1,927.000
7,500
$0.3815
$2,861.250
10,000
$0.3766
$3,766.000
15,000 +
$0.3728
$5,592.000