Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
551-0407
RoHS:
No
HTS:
8541402000
COO:
MY
Supplier Standard Pack:
100
Package Type:
Dimension:
4.32 x 8.89 x 7.11 mm
Color:
Red
Dominant Wavelength:
N/A
Life Cycle:
Discontinued
LED Uni-Color Red 650nm 2-Pin Bulk
Search Keywords:
5510407
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,478
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.6160
$61.600
500
$0.4847
$242.350
1,000
$0.4593
$459.300
2,500
$0.4435
$1,108.750
5,000
$0.4216
$2,108.000
7,500
$0.4152
$3,114.000
10,000
$0.4013
$4,013.000
15,000
+
$0.3953
$5,929.500
DOWNLOADS