help desk software
DATA SHEET

553-0202-400F

Dialight

553 Series 3 mm Bi-Level CBI DIN Housing with Guides X,G 2 mA

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
553-0202-400F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Color Temperature:
N/A
Category:
N/A
Color:
Green
Dimension:
N/A
Dominant Wavelength:
N/A
553 Series 3 mm Bi-Level CBI DIN Housing with Guides X,G 2 mA
Search Keywords:
5530202400F
IN STOCK: 1,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
238
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.147
$28.675
50
$1.129
$56.450
100
$1.112
$111.200
238
$1.096
$260.848
475
$0.824
$391.400
713
$0.768
$547.584
950 +
$0.753
$715.350
Tools/3D Models
Product Guides