Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
553-0711-200F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Color:
Green/Red
Dominant Wavelength:
N/A
Category:
Standard LED
Color Temperature:
N/A
Dimension:
8.13 + 2.6(Max) x 4.32 x 9.65 mm
553 Series CBI 3mm 2hx1w BiColor R/G, Cath L
Search Keywords:
5530711200F
IN STOCK:
3,475
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$1.79
$89.500
250
$1.47
$367.500
500
$1.41
$705.000
1,000
$1.36
$1,360.000
2,500
$1.30
$3,250.000
5,000
$1.27
$6,350.000
7,500
$1.25
$9,375.000
10,000
+
$1.23
$12,300.000
Product Guides