help desk software
DATA SHEET

554-1121

Dialight

Switch Push Button SPDT Square Button 7A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
554-1121
RoHS:
No
HTS:
8536509035
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
7A@125VAC 30 VDC
Actuator Style:
Square Button
Illumination:
Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
15.88 x 15.88 x 44.63 mm
Switch Push Button SPDT Square Button 7A 125VAC 30VDC Momentary Contact Quick Connect Panel Mount
Search Keywords:
5541121
IN STOCK: 17
Ships today, if you order in
MOQ for out of Stock Qty:
4
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$70.07
$70.070
4
$69.02
$276.080
8
$51.77
$414.160
12
$48.31
$579.720
16 +
$47.35
$757.600
Tools/3D Models
Product Guides