Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
555-4303F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Category:
N/A
Dominant Wavelength:
N/A
Color Temperature:
N/A
Color:
Green8142
Dimension:
10.29 x 6.22 x 6.358144mmmm
LED Low-Power Quad-Level Uni-Color Green 565nm 8-Pin Bulk
Search Keywords:
5554303F
IN STOCK:
236
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$3.85
$19.250
50
$3.23
$161.500
100
$3.12
$312.000
300
$2.90
$870.000
500
$2.86
$1,430.000
1,000
$2.74
$2,740.000
2,500
$2.67
$6,675.000
5,000
+
$2.60
$13,000.000
Product Guides