Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-1004-304F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
18
Package Type:
Bag
Mounting:
Panel
Dimension:
28.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
LED Panel Mount Indicator Uni-Color White 2-Pin
Search Keywords:
5561004304F
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$47.57
$47.570
5
$43.21
$216.050
18
$41.00
$738.000
36
$40.17
$1,446.120
54
$39.36
$2,125.440
108
$38.96
$4,207.680
252
+
$38.57
$9,719.640
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
556-1504-304F
LED Panel Mount Indicator Uni-Color Red 2-Pin
SDR-480-48
AC/DC Industrial DIN rail power supply - Output 48VDC at 10A - 480W - Metal casing - Ultra...
556-1704-304F
LED Panel Mount Indicator Uni-Color Yellow Automotive 2-Pin