Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-1204-304F
RoHS:
Yes
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
Bag
Mounting:
Panel
Dimension:
46.23 x 28.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
40(Typ) mA
LED Uni-Color Green 2-Pin
Search Keywords:
5561204304F
IN STOCK:
254
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$52.45
$52.450
5
$51.66
$258.300
9
$43.05
$387.450
14
$38.74
$542.360
18
+
$37.97
$683.460
Product Guides
CUSTOMERS
ALSO BOUGHT
556-1508-304F
556 LED PMI 1" Flat Red, 37.5 VDC
CW4L-M2E01Q4R
CW4L-M2E10Q4G
Switch Push Button N.O. SPST Flush Round Button 10A Momentary Contact Screw Panel Mount
CW4L-M2E10Q4S
Industrial Pushbutton Switch - SPST-NO - 10A, 300VAC/DC - Momentary Spring Return - Metal ...
LF1A-B1-2THWW6
LED Light Bar - Cool White - 3.6 W - 24 VDC - 180 mm.