help desk software

556-1503-304F

Dialight

LED Panel Mount Indicator Uni-Color Red 5100mcd Automotive 2-Pin

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-1503-304F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Bag
Mounting:
Panel
Dimension:
46.23 x 28.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
LED Panel Mount Indicator Uni-Color Red 5100mcd Automotive 2-Pin
Search Keywords:
5561503304F
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.76
$38.760
5
$33.32
$166.600
24
$29.05
$697.200
48
$27.92
$1,340.160
72
$27.37
$1,970.640
120
$27.10
$3,252.000
264 +
$26.83
$7,083.120
DOWNLOADS