556-1705-304F
DialightLED Panel Mount Indicator Uni-Color Yellow 2000mcd Automotive 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-1705-304F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Bag
Mounting:
Panel
Dimension:
46.23 x 28.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
The DIALIGHT part 556-1705-304F is a high-quality LED Panel Mount Indicator in a vibrant Uni-Color Yellow. With a brightness of 2000mcd, this indicator is suitable for various automotive applications. It features a compact design with 2-Pin connectivity, making it easy to install and integrate into your projects. The durable construction ensures long-lasting performance and reliability. Illuminate your projects with this high-performance LED Panel Mount Indicator from DIALIGHT.
Search Keywords:
5561705304F
IN STOCK:
21
Can Ship immediately
On Order:
52
can ship 12/2/24
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$66.33
$66.330
5
$42.22
$211.100
24
$34.63
$831.120
48
$33.58
$1,611.840
72
$33.07
$2,381.040
120
$32.72
$3,926.400
264
+
$32.40
$8,553.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
53733-84
D Frame Solenoid
782XDXH10-12D
Electromechanical Relay 12VDC 160Ohm 3A 4PDT Plug-In Control Relay
311SM6-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...
8LS152
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...