Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-1803-304F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
18
Package Type:
Bag
Mounting:
Panel
Dimension:
46.23 x 28.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
N/A
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
N/A
The DIALIGHT part 556-1803-304F is a high-quality LED Panel Mount Indicator designed for uni-color blue illumination. It features a 2-pin configuration for easy installation and is ideal for applications that require a bright and reliable indicator light. With its durable construction and long lifespan, this LED panel mount indicator from DIALIGHT is the perfect choice for a wide range of industrial and commercial projects.
Search Keywords:
5561803304F
IN STOCK:
78
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$70.33
$70.330
5
$48.81
$244.050
9
$44.40
$399.600
14
$42.78
$598.920
18
+
$42.36
$762.480
DOWNLOADS