556-3003-304
DialightHigh Intensity LED Panel Mount Indicators For 1 Mounting Hole Watertight - Nema4X Ip66
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-3003-304
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Family:
556-3003-304F
High Intensity LED Panel Mount Indicators For 1 Mounting Hole Watertight - Nema4X Ip66
Search Keywords:
5563003304
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Factory Lead-Time
10 Weeks
Product Guides