help desk software
DATA SHEET

556-3104-304F

Dialight

LED Uni-Color Red 2-Pin

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
556-3104-304F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Dominant Wavelength:
N/A
Color:
Red
Dimension:
46.23 x 28.5 mm
Life Cycle:
Discontinued & Replaced
LED Uni-Color Red 2-Pin
Search Keywords:
5563104304F
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.16
$29.160
5
$27.40
$137.000
25
$25.48
$637.000
50
$24.80
$1,240.000
100
$23.84
$2,384.000
250
$23.24
$5,810.000
500 +
$22.67
$11,335.000
RECOMMENDED REPLACEMENT
556-3504-304F
556-3504-304F
VIEW PRODUCT
Tools/3D Models
Product Guides