Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
557-1304-203F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Mounting:
Panel
Dimension:
35.6(Max) x 19.8 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
25 mA
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Search Keywords:
5571304203F
IN STOCK:
124
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$22.07
$110.350
25
$13.38
$334.500
50
$12.36
$618.000
100
$12.10
$1,210.000
250
$11.84
$2,960.000
500
$11.73
$5,865.000
1,000
+
$11.61
$11,610.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AP7-1-51-203
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - DC - shor...
23AC2
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
1-480318-0
Rectangular Connector Housing - Plug - Female Socket - 2 Positions - 0.200" (5.08mm) Pitch...
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
33461
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.