557-1605-809F
DialightLED Panel Indicator - 24 V - Green - 17.46 mm Mounting Hole - 152.4 mm Lead Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
557-1605-809F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
The DIALIGHT part 557-1605-809F, a high-performance LED indicator that boasts impressive brightness and durability. This compact and reliable component is designed for a wide range of industrial applications, offering exceptional visibility even in challenging environments. With its sleek and versatile design, the 557-1605-809F is easy to install and integrate into various equipment and control panels. Trust DIALIGHT for top-notch quality, efficiency, and advanced technology in LED indicators.
Search Keywords:
5571605809F
IN STOCK:
0
On Order:
15
can ship 12/19/24
100
can ship 1/23/25
MOQ for out of Stock Qty:
9
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$36.40
$36.400
5
$28.83
$144.150
9
$25.19
$226.710
18
$23.04
$414.720
27
$22.33
$602.910
35
+
$21.99
$769.650
Product Guides
CUSTOMERS
ALSO BOUGHT
56.703.9055.0
Conn Ground Terminal Block 2 POS Spring Clamp T DIN Rail
07.312.7055.0
Partition for DIN rail terminal blocks
56.703.5055.0
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail
Z7.280.7027.0
Conn Jumper M 10 POS ST
MDR-60-24
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.