help desk software

558-1301-007F

Dialight

LED Panel Mount Indicator Uni-Color Green 565nm 1.6mcd 2-Pin .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
558-1301-007F
RoHS:
Yes
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Mounting:
Panel
Dimension:
11.89(Max) x 4.83 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Green
Peak Wavelength:
565 nm
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
1.6 mcd
Viewing Angle:
N/A
Maximum Forward Current:
7 mA
Enhance your equipment visibility with the DIALIGHT part 558-1301-007F LED Panel Mount Indicator. This uni-color green LED emits light at a wavelength of 565nm with a brightness of 1.6mcd, ensuring clear and vibrant signaling. With 2 pins for easy installation, this indicator is perfect for a variety of applications where a green indicator light is needed. Illuminate your control panels, machinery, or devices with this reliable and energy-efficient LED indicator from DIALIGHT.
Search Keywords:
5581301007F
IN STOCK: 3,104
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.328
$132.800
300
$1.275
$382.500
500
$1.229
$614.500
1,000
$1.015
$1,015.000
2,500
$0.985
$2,462.500
5,000
$0.956
$4,780.000
7,500
$0.946
$7,095.000
10,000 +
$0.937
$9,370.000