help desk software

559-0303-001

Dialight

LED Uni-Color Yellow 583nm 2-Pin

  • RoHS Non-Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
559-0303-001
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Package Type:
Bulk
Dominant Wavelength:
N/A
Dimension:
15.88(Max) x 7.41 mm
Color:
Yellow
LED Uni-Color Yellow 583nm 2-Pin
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
207
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
207
$1.232
$255.024
413
$0.926
$382.438
619
$0.865
$535.435
825 +
$0.848
$699.600
DOWNLOADS