help desk software
DATA SHEET

559-6204-003F

Dialight

LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
559-6204-003F
RoHS:
Yes
HTS:
8531909001
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting:
Panel
Dimension:
15.88(Max) x 7.41 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.5(Typ) V
Color:
Green
Peak Wavelength:
525 nm
Lens Shape Type:
Circular
Lens Appearance:
Diffused
Lens Dimensions:
5x5x5.33 mm
Intensity:
5000 mcd
Viewing Angle:
30 °
Maximum Forward Current:
50 mA
LED Panel Mount Indicator Uni-Color Green 525nm 5000mcd 2-Pin
Search Keywords:
5596204003F
IN STOCK: 1,001
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.486
$248.600
300
$2.223
$666.900
500
$2.135
$1,067.500
1,000
$1.943
$1,943.000
2,500
$1.885
$4,712.500
5,000
$1.867
$9,335.000
7,500
$1.848
$13,860.000
10,000 +
$1.829
$18,290.000
Tools/3D Models
Product Guides