help desk software

561-1101-100F

Dialight

LED Uni-Color Red 635nm 2-Pin Bulk

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
561-1101-100F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Bag
Dominant Wavelength:
N/A
Color Temperature:
N/A
Dimension:
7.14 x 7.14 x 25.4 mm
Color:
Red
Category:
Standard LED
LED Uni-Color Red 635nm 2-Pin Bulk
Search Keywords:
5611101100F
IN STOCK: 2,475
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
369
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.0522
$52.610
100
$0.9568
$95.680
250
$0.6726
$168.150
369
$0.6366
$234.905
738
$0.5455
$402.579
1,107
$0.5335
$590.585
1,475 +
$0.4981
$734.698
DOWNLOADS