help desk software
DATA SHEET

561-4201-081F

Dialight

561 Series 2.5X7 mm CBI Stand-off 0.810" G

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
561-4201-081F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Category:
Standard LED
Dominant Wavelength:
N/A
Dimension:
9.91 x 4.75 x 20.6 mm
Color Temperature:
N/A
Color:
Green
561 Series 2.5X7 mm CBI Stand-off 0.810" G
Search Keywords:
5614201081F
IN STOCK: 14
Ships today, if you order in
You may purchase in-stock quantity up to 14
MOQ for In Stock Qty:
25
Available in less than min:
14
MOQ for out of Stock Qty:
163
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.837
$1.837
25
$1.670
$41.750
50
$1.650
$82.500
100
$1.630
$163.000
163
$1.600
$260.800
325
$1.200
$390.000
488
$1.120
$546.560
650 +
$1.100
$715.000
Tools/3D Models
Product Guides