564-0100-132F
DialightLED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
564-0100-132F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Color Temperature:
N/A
Dominant Wavelength:
N/A
Color:
Green,Red,Yellow
Dimension:
14.32 x 4.32(Max) x 15.24 mm
Category:
Standard LED
The DIALIGHT part 564-0100-132F is an LED Tri-Level Tri-Color Green/Red/Yellow component with a wavelength range of 565nm, 635nm, and 585nm. It is designed with 6-pins for easy installation and bulk packaging for convenience. This versatile LED offers three colors in one, providing a vibrant and eye-catching display. Perfect for use in various applications such as signage, indicators, and displays, this LED offers superior brightness and long-lasting performance.
Search Keywords:
5640100132F
IN STOCK:
910
Can Ship immediately
Minimum Order:
10
Multiple:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.353
$23.530
100
$1.655
$165.500
250
$1.608
$402.000
500
$1.512
$756.000
1,000
$1.463
$1,463.000
2,500
$1.449
$3,622.500
5,000
$1.424
$7,120.000
7,500
+
$1.410
$10,575.000
DOWNLOADS