help desk software
DATA SHEET

564-0100-222

Dialight

LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
564-0100-222
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dominant Wavelength:
N/A
Dimension:
14.32 x 4.32(Max) x 15.24 mm
Color:
Green
Life Cycle:
Discontinued
LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk
Search Keywords:
5640100222
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 12
Can Ship immediately
Minimum Order:
10
Multiple:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.420
$24.200
100
$1.904
$190.400
250
$1.804
$451.000
500
$1.743
$871.500
1,000
$1.656
$1,656.000
2,500
$1.602
$4,005.000
5,000
$1.577
$7,885.000
7,500 +
$1.553
$11,647.500
Tools/3D Models
Product Guides