help desk software
DATA SHEET

566-0208

Dialight

LED Uni-Color Green 565nm 24-Pin Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
566-0208
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
High Brightness:
No
Intensity:
4 mcd
Category:
Standard LED
Dominant Wavelength:
N/A
Color Temperature:
N/A
Color:
Green
Dimension:
83.69 x 20.32 x 6 mm
Life Cycle:
Discontinued
LED Uni-Color Green 565nm 24-Pin Bulk
Search Keywords:
5660208
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides