help desk software
DATA SHEET

566-0308

Dialight

LED Uni-Color Yellow 583nm 24-Pin Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
566-0308
RoHS:
No
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
83.69 x 20.32 x 6 mm
Category:
Standard LED
High Brightness:
No
Dominant Wavelength:
N/A
Color Temperature:
N/A
Color:
Yellow
Intensity:
3.5 mcd
Life Cycle:
Discontinued
LED Uni-Color Yellow 583nm 24-Pin Bulk
Search Keywords:
5660308
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides