Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
570-0100-221F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Color:
Green,Green,Red
Dominant Wavelength:
568,568,625 nm
Category:
Standard LED
Color Temperature:
N/A
Dimension:
5.08 x 14.37 x 10.16 mm
570 Series 2 mm Tri-Level CBI G,G,R
Search Keywords:
5700100221F
IN STOCK:
540
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$2.13
$53.250
100
$1.73
$173.000
250
$1.66
$415.000
500
$1.61
$805.000
1,000
$1.52
$1,520.000
2,500
$1.48
$3,700.000
5,000
$1.44
$7,200.000
7,500
+
$1.42
$10,650.000
Product Guides