help desk software
DATA SHEET

585-1125

Dialight

T-1 3/4 Flange Base Red LED Lamp

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-1125
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
28 V
Color:
Red
Current Rating:
N/A
Mounting:
Through Hole
Lead/Base Style:
Flange Base
Lamp Size:
T-1 3/4
Life Cycle:
Discontinued
T-1 3/4 Flange Base Red LED Lamp
Search Keywords:
5851125
   This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Tools/3D Models
Product Guides