help desk software
DATA SHEET

585-1315

Dialight

LED Uni-Color Green 565nm 2-Pin

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-1315
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Color:
Green
Color Temperature:
N/A
Category:
LED Lamp
Life Cycle:
Discontinued & Replaced
LED Uni-Color Green 565nm 2-Pin
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
585-1315F
585-1315F
VIEW PRODUCT
Tools/3D Models
Product Guides