585-1325F
Dialight585 LED Bulb Non-Polarized T 1-3/4 Midget Flange Green28V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-1325F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Color:
Green
Category:
LED Lamp
Color Temperature:
N/A
The DIALIGHT 585-1325F is a high-quality, low beam LED module designed to deliver superior lighting performance. With its advanced LED technology, this module offers exceptional brightness and clarity for low beam applications, ensuring excellent visibility on the road. It is built to withstand harsh environmental conditions and has a long lifespan, making it a reliable choice for automotive lighting. Upgrade your vehicle's low beam lighting system with the DIALIGHT 585-1325F for enhanced safety and a sleek, modern look.
Search Keywords:
5851325F
IN STOCK:
190
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.89
$34.450
25
$5.84
$146.000
100
$5.43
$543.000
250
$5.21
$1,302.500
500
$5.02
$2,510.000
1,000
$4.89
$4,890.000
2,500
$4.77
$11,925.000
5,000
+
$4.70
$23,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
12146AX408
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
AV031003C940N
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
812-0971
812 Series Lens Cap Stovepipe Dark Translucent Red
812-0972
812 Series Lens Cap Stovepipe Dark Translucent Green
30-01-01-500-07
Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount