help desk software
DATA SHEET

585-4213

Dialight

LED Uni-Color Red 660nm 2-Pin

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-4213
RoHS:
No
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Color:
Red
Lens Shape Type:
Circular
Mounting:
N/A
Type:
Uni-Color
Dimension:
30(Max) x 10.16 mm
LED Uni-Color Red 660nm 2-Pin
Search Keywords:
5854213
IN STOCK: 0
MOQ for out of Stock Qty:
28
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
28
$9.30
$260.400
55
$7.11
$391.050
83
$6.59
$546.970
110 +
$6.46
$710.600
Tools/3D Models
Product Guides