help desk software
DATA SHEET

585-4411

Dialight

LED Lamp Uni-Color Yellow 585nm 22mcd 1 LED 2-Pin

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-4411
RoHS:
No
HTS:
8541410000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Color:
Yellow
Color Temperature:
N/A
Category:
LED Lamp
LED Lamp Uni-Color Yellow 585nm 22mcd 1 LED 2-Pin
Search Keywords:
5854411
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.81
$54.050
25
$9.80
$245.000
50
$9.36
$468.000
100
$7.75
$775.000
250
$5.86
$1,465.000
500
$5.78
$2,890.000
1,000 +
$5.69
$5,690.000
Tools/3D Models
Product Guides