Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-5223
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Category:
LED Lamp
Color Temperature:
N/A
Color:
Red
LED Uni-Color Red 660nm 2-Pin
Search Keywords:
5855223
IN STOCK:
4
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3
$40.19
$120.570
10
$11.76
$117.600
25
$9.98
$249.500
50
$9.21
$460.500
100
$8.55
$855.000
250
$8.32
$2,080.000
500
+
$7.97
$3,985.000
Product Guides