Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-5325F
RoHS:
Yes
HTS:
8531909001
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
73
Package Type:
Bag
585 LED bulb Non-Polarized T3 1/4 Min Bayonet Green 28V
Search Keywords:
5855325F
IN STOCK:
58
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$13.69
$68.450
10
$13.49
$134.900
19
$13.28
$252.320
37
$10.23
$378.510
55
$9.64
$530.200
73
+
$9.44
$689.120
Product Guides
CUSTOMERS
ALSO BOUGHT
123-1310-12-103
123 Series, screw term, 11/16" MH Satin Chrome T-3 1/4 Miniature Bayonet PMI Base
513-9458-094-02
Standoffs Round Swage F 6.35mm 4-40 15.37mm Brass ASTM B16 Nickel
585-5356F
585 LED bulb Non-Polarized T3 1/4 Min Bayonet Green 120V
CA1A-DC12V-A
Power Relay 12VDC 150A SPST-NO (( 21.5mm 17.4mm Automotive 37mm)) Bracket Mount
203-0137-203
373 Series Lens Cap Convex Non-Diffused Clear, Mech Dim, Full Blackout