Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-5525
RoHS:
No
HTS:
8541402000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Color:
Yellow
Color Temperature:
N/A
Category:
LED Cluster
Life Cycle:
Discontinued & Replaced
LED Uni-Color Yellow 592nm 2-Pin
Search Keywords:
5855525
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
87
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
1
$12.54
$12.540
5
$11.40
$57.000
25
$11.29
$282.250
50
$11.18
$559.000
100
$11.06
$1,106.000
250
$10.95
$2,737.500
500
$10.84
$5,420.000
1,000
+
$10.74
$10,740.000
Product Guides