Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
585-5556F
RoHS:
Yes
HTS:
8531909001
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
107
Package Type:
Bag
Category:
LED Cluster
Color:
Yellow
Color Temperature:
N/A
585 LED bulb Non-Polarized T3 1/4 Min Bayonet Yellow 120V
Search Keywords:
5855556F
IN STOCK:
155
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$10.472
$10.472
5
$9.520
$47.600
25
$7.740
$193.500
50
$7.620
$381.000
107
$7.180
$768.260
321
$6.780
$2,176.380
535
$6.600
$3,531.000
1,070
$6.430
$6,880.100
2,568
+
$6.330
$16,255.440
Product Guides
CUSTOMERS
ALSO BOUGHT
585-5356F
585 LED bulb Non-Polarized T3 1/4 Min Bayonet Green 120V
585-5256F
585 LED bulb Non-Polarized T3 1/4 Min Bayonet Red 120V
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
585-5525F
585 LED bulb Non-Polarized T3 1/4 Min Bayonet Yellow 28V