Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-1102-103F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Color:
Green
Dominant Wavelength:
N/A
Dimension:
5.89 x 5.89 x 14.71 mm
586 LED Bulb Single T 1-3/4 Midget Flange Green 14V
Search Keywords:
5861102103F
IN STOCK:
145
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$4.95
$24.750
50
$4.07
$203.500
100
$3.90
$390.000
250
$3.80
$950.000
500
$3.60
$1,800.000
1,000
$3.51
$3,510.000
2,500
$3.43
$8,575.000
5,000
+
$3.38
$16,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
586-1101-103F
586 LED Bulb Single T 1-3/4 Midget Flange Red 14V
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
586-1102-105F
586 LED Bulb Single T 1-3/4 Midget Flange Green 28V
RPS-75-15
AC/DC Power Supply - 1 Output - 15V@6.7A - 75W - Medical
586-1106-103F
586 LED Bulb Single T 1-3/4 Midget Flange White 14V