Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-1102-105F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Color:
Green
Dimension:
5.89 x 5.89 x 14.71 mm
Dominant Wavelength:
N/A
This DIALIGHT LED Uni-Color Green 520nm 2-Pin component (part number 586-1102-105F) offers a brilliant and energy-efficient lighting solution in a vibrant green color. With a wavelength of 520nm, this LED is ideal for various lighting applications where a specific hue is desired. The 2-pin design ensures easy installation and secure connectivity, making it a reliable choice for your lighting needs.
Search Keywords:
5861102105F
IN STOCK:
220
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.20
$26.000
50
$4.22
$211.000
100
$4.03
$403.000
250
$3.92
$980.000
500
$3.70
$1,850.000
1,000
$3.60
$3,600.000
2,500
$3.51
$8,775.000
5,000
+
$3.46
$17,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
128-0931-003
367 Series Lens Cap Stovepipe Transparent Red
GFTAX-4
Conn Barrier Strip 4 POS 11.11mm Solder ST Panel Mount 20A
586-1101-105F
586 LED Bulb Single T 1-3/4 Midget Flange Red 28V
800-1030-0331-504
80010300331504-Press to test15/32" PMI T-1 3/4 Midget Flange, Non-dimmable Red Flat Lens-S...