Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-1A06-105F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Bag
Dimension:
20.2 mm
LED Lamp Uni-Color White 460mcd 1 LED 2-Pin
Search Keywords:
5861A06105F
IN STOCK:
420
Can Ship immediately
Minimum Order:
10
Multiple:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.904
$29.040
100
$2.120
$212.000
250
$2.087
$521.750
500
$1.826
$913.000
1,000
$1.713
$1,713.000
2,500
$1.680
$4,200.000
5,000
$1.611
$8,055.000
7,500
+
$1.594
$11,955.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
586-1306-105F
LED Uni-Color White 2-Pin
586-1A01-105F
LED Lamp Uni-Color Red 630nm 775mcd 1 LED 2-Pin
586-1A02-105F
LED Uni-Color Green 2-Pin
586-1A05-105F
LED Uni-Color Blue 2-Pin
AML21CBA2AD
Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connec...