help desk software
DATA SHEET

586-2401-105F

Dialight

586 LED Bulb Polarized T3 1/4 Min Bayonet Red 28V

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-2401-105F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Dominant Wavelength:
N/A
Color:
Red
Color Temperature:
N/A
Category:
N/A
Dimension:
28.75 mm
586 LED Bulb Polarized T3 1/4 Min Bayonet Red 28V
Search Keywords:
5862401105F
IN STOCK: 300
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.68
$18.400
50
$3.03
$151.500
100
$2.99
$299.000
250
$2.83
$707.500
500
$2.68
$1,340.000
1,000
$2.64
$2,640.000
2,500
$2.55
$6,375.000
5,000 +
$2.51
$12,550.000
Tools/3D Models
Product Guides