Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-2402-105F
RoHS:
No
HTS:
8541410000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Color Temperature:
N/A
Category:
N/A
Color:
Green
Dimension:
28.75 mm
Dominant Wavelength:
N/A
586 LED Bulb Polarized T3 1/4 Min Bayonet Green 28V
Search Keywords:
5862402105F
IN STOCK:
416
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.57
$27.850
50
$4.53
$226.500
100
$4.23
$423.000
250
$3.88
$970.000
500
$3.66
$1,830.000
1,000
$3.56
$3,560.000
2,500
$3.47
$8,675.000
5,000
+
$3.42
$17,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
586-2401-105F
586 LED Bulb Polarized T3 1/4 Min Bayonet Red 28V
PR21-62F-11.0A-35259-2-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push to reset.
3852A-282-252AL
Res Cermet POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder...
HVG-150-36A
AC/DC LED Power Supply - Const Curr/Volt - 150.12W - Adj:36 Vdc @ 4,170mA - Dim: No
781XAXRM4L-120A
Electromechanical Relay 120VAC 4.43KOhm 20A SPDT (27.9x14x40.6)mm Socket Ice Cube Relay