Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-2403-203F
RoHS:
No
HTS:
8541410000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Dimension:
28.75 mm
Color Temperature:
N/A
Color:
Yellow
Dominant Wavelength:
N/A
Category:
N/A
LED Uni-Color Yellow 592nm 2-Pin T-1 3/4
Search Keywords:
5862403203F
IN STOCK:
154
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$4.35
$4.350
20
$4.13
$82.600
95
$3.53
$335.350
200
$3.34
$668.000
235
+
$2.83
$665.050
DOWNLOADS