Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-2406-105F
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Category:
Chip LED
Dominant Wavelength:
N/R
Color:
White
Color Temperature:
N/A
Dimension:
28.75 mm
586 LED Bulb Polarized T3 1/4 Min Bayonet White 28V
Search Keywords:
5862406105F
IN STOCK:
180
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$5.87
$29.350
50
$4.83
$241.500
100
$4.63
$463.000
250
$4.44
$1,110.000
500
$4.27
$2,135.000
1,000
$4.17
$4,170.000
2,500
$4.07
$10,175.000
5,000
+
$4.01
$20,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-1/2
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA...
GLD-1/2
Fuse Pin Indicating Fast Acting 12A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
MS3126E12-10S
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
373-0410-01-203
373 Series, 11/16" MH Black Nickel T-3 1/4 Miniature Bayonet PMI Base
031-70008
RF Connector BNC Straight Crimp Plug for RG-59 75 Ohm