Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
586-6406-206F
RoHS:
No
HTS:
8541410000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Category:
LED Lamp
Color Temperature:
x=0.296/y=0.276
Color:
White
586 Daylight Viewable Non-Polarized T3 1/4 Min Bayonet White 120V
Search Keywords:
5866406206F
IN STOCK:
238
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$23.14
$23.140
10
$20.81
$208.100
25
$17.64
$441.000
50
$14.87
$743.500
100
$14.12
$1,412.000
250
$13.76
$3,440.000
500
+
$13.56
$6,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
26ET61-T
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (...
CC79L-2024-01-S
Contact - Socket - Crimp - 20 AWG - Gold Plated - Loose Piece.
JANTX1N5554
Rectifier Diode - 1 Phase - 1 Element - 5A - Silicon
TB200-06SP
Terminal Block; Double Row; 6 Pole; #6-32 Screw Size; Steel/Zinc Plated; 300V; 30A | Bussm...