help desk software
DATA SHEET

5933-535-3501-3F

Dialight

LED Tri-Level Tri-Color Blue/Green/Red 12-Pin T/R

RoHS Non-Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
5933-535-3501-3F
RoHS:
No
HTS:
8531909001
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Color Temperature:
N/A
Color:
Blue/Green/Red
Category:
Standard LED
Dominant Wavelength:
470/525/626 nm
Dimension:
22.61 x 4.32 x 16.08 mm
Life Cycle:
Discontinued & Replaced
LED Tri-Level Tri-Color Blue/Green/Red 12-Pin T/R
Search Keywords:
593353535013F
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 164
Can Ship immediately
Minimum Order:
150
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$9.32
$1,398.000
300
$8.85
$2,655.000
600
$8.41
$5,046.000
1,050
$7.99
$8,389.500
2,550
$7.59
$19,354.500
5,100
$7.21
$36,771.000
7,500 +
$6.85
$51,375.000
Tools/3D Models
Product Guides