help desk software
DATA SHEET

594-2804-007F

Dialight

DISCONTINUED | 594 Prism® SMD 1.6mm Rnd W 2mA 7" Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
594-2804-007F
RoHS:
Yes
HTS:
8531909001
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Life Cycle:
Discontinued & Replaced
DISCONTINUED | 594 Prism® SMD 1.6mm Rnd W 2mA 7" Reel
Search Keywords:
5942804007F
  This product is discontinued, but still in stock
IN STOCK: 1,600
Can Ship immediately
Minimum Order:
400
Multiple:
400
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.725
$290.000
800
$0.693
$554.400
1,200
$0.663
$795.600
2,800
$0.636
$1,780.800
5,200
$0.626
$3,255.200
7,600
$0.617
$4,689.200
10,000
$0.608
$6,080.000
15,200 +
$0.599
$9,104.800
RECOMMENDED REPLACEMENT
594-2801-007NF
594-2801-007NF
VIEW PRODUCT
Tools/3D Models