help desk software
DATA SHEET

596-1818-013F

Dialight

DISCONTINUED | 596 Prism® SMD 1.6mm BiLevel Rnd W,W 2mA 13" Reel

RoHS Compliant
reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
596-1818-013F
RoHS:
Yes
HTS:
8536610000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
reel
Life Cycle:
Discontinued & Replaced
DISCONTINUED | 596 Prism® SMD 1.6mm BiLevel Rnd W,W 2mA 13" Reel
Search Keywords:
5961818013F
  This product is discontinued, but still in stock
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.831
$415.500
1,000
$0.796
$796.000
2,500
$0.763
$1,907.500
5,000
$0.743
$3,715.000
7,500
$0.731
$5,482.500
10,000
$0.720
$7,200.000
15,000
$0.710
$10,650.000
25,000 +
$0.699
$17,475.000
RECOMMENDED REPLACEMENT
596-2828-013F
596-2828-013F
VIEW PRODUCT
Tools/3D Models