Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
597-3301-207NF
RoHS:
Yes
HTS:
8541402000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
The 597-3301-207NF is LED indication with dimensions: 3.20mm L x 2.69mm W x 2.11mm H.
Search Keywords:
5973301207NF
IN STOCK:
2,000
Can Ship immediately
On Order:
6,000
can ship 1/2/25
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.3164
$632.800
4,000
$0.2986
$1,194.400
6,000
$0.2904
$1,742.400
8,000
$0.2861
$2,288.800
10,000
$0.2818
$2,818.000
16,000
$0.2775
$4,440.000
26,000
$0.2734
$7,108.400
50,000
+
$0.2693
$13,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
597-3401-207NF
597 SMD LED PLCC-2 GaAsP Yellow 587nm 7" Reel
AFK336M2AG24T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 33uF ±20% - 100VDC - 10mm Dia x 10.2mm -...
515-1093F
515 Optopipe® Light Pipe 12 Wide .050" H x .080" W Rectangular Flat Lens Right Angle Press...
V80212MS02Q
Power & Line Voltage Select Slide Switch-10,000 make-and-break cycles at full load-Unseale...
TY23M
Cable Ties, Stainless Steel Barb Nylon/Polyamide 6/6 Natural 16mm 80N Ty-Rap® Automotive B...